- RS Stock No.:
- 236-1867
- Mfr. Part No.:
- BC2410
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 236-1867
- Mfr. Part No.:
- BC2410
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom fast battery charger has a charging level indicator and is compatible with all lead acid batteries. It has multimode damage free fast charging controlled by microchip and floating mode to maintain batteries charged.
Maximum output current 10A
Protections against short-circuits, reversed polarities, overloads
Power supply 220 to 240V, 50 to 60 Hz
Protections against short-circuits, reversed polarities, overloads
Power supply 220 to 240V, 50 to 60 Hz
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V |
Charge Current | 10A |
Battery Type Charged | Lead Acid |
Model Number | BC2410 |