ZARC701 | Schneider Electric Harmony XAR Battery Charger For 1.2A | RS
Recently searched

    Schneider Electric Harmony XAR Battery Charger For 1.2A

    Subtotal (1 unit)**

    MYR508.33

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 24/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR508.33

    **price indicative

    RS Stock No.:
    211-8524
    Mfr. Part No.:
    ZARC701
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Charge Current

    1.2A

    Input Voltage

    100 → 240V ac

    Batteries Included

    No

    Maximum Output Power

    6W

    Model Number

    Harmony XAR

    Weight

    100g

    Related links