Texas Instruments TPS65217ARSLT, Lithium-Ion, Lithium-Polymer, Power Management IC, 1.2A 48-Pin, VQFN
- RS Stock No.:
- 774-1278
- Mfr. Part No.:
- TPS65217ARSLT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 774-1278
- Mfr. Part No.:
- TPS65217ARSLT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Power Management IC (PMIC), Texas Instruments
The Power Management Integrated Circuits (PMIC) are configurable multi-channel devices allow you to scale your power solutions. The PMIC handles the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals.
A PMIC integrates multiple DC-DC converters in one package. It simplifies the power design by reducing component count, while maintaining high-power efficiency and performance.
A PMIC integrates multiple DC-DC converters in one package. It simplifies the power design by reducing component count, while maintaining high-power efficiency and performance.
Power Management Multi-Channel IC (PMIC), Texas Instruments
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals.
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 48 |
Typical Operating Supply Voltage | 5 V |
Dimensions | 6.15 x 6.15 x 0.92mm |
Length | 6.15mm |
Width | 6.15mm |
Height | 0.92mm |
Maximum Operating Temperature | +105 °C |
Maximum Output Current | 1.2A |
Maximum Output Voltage | 3.3 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Current | 0mA |
Minimum Output Voltage | 0.9 V |