- RS Stock No.:
- 885-9291
- Mfr. Part No.:
- 25-140
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9291
- Mfr. Part No.:
- 25-140
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Barrier Strips - Cinch
A range of open bottom double row Barrier Strips from Cinch Connectivity.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Pitch | 9.53mm |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Nickel |
Number of Rows | 2 |
Screw Size | M3 |
Wire Size | 16 AWG |
Material | Phenolic |
Fixing Centre | 247.65mm |
Current Rating | 15A |
Voltage Rating | 250 V ac |
Dimensions | 254.76 x 22.23 x 10.31mm |
Depth | 10.31mm |
Minimum Operating Temperature | -48°C |
Width | 22.23mm |
Length | 254.76mm |
Maximum Operating Temperature | +149°C |