- RS Stock No.:
- 888-4613
- Mfr. Part No.:
- BU-P3452
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4613
- Mfr. Part No.:
- BU-P3452
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller Mini Pin Tip Shorting Bar
A range of 2mm mini pin shorting bar connectors from Mueller Electric that provide the user with a reliable & robust connecting solution for hands free testing up to 3000 VRMS.
Gold plated brass pins
Gold plated beryllium copper contacts
5A Rated
Gold plated beryllium copper contacts
5A Rated
Mueller Plug & Jack Adapters
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Connector Size | 2mm |
Current Rating | 5A |
Contact Material | Beryllium Copper, Brass |
Type | Test Connector |
Insulation Material | ABS |