Mueller Electric Black Female Banana Socket, 4 mm Connector, Tab Termination, 35A, 1000V, Nickel Plating
- RS Stock No.:
- 888-4092
- Mfr. Part No.:
- BU-31610-0
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4092
- Mfr. Part No.:
- BU-31610-0
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Mueller 4mm Isolated Panel Socket
Screw-in safety socket from Mueller comprises of a nickel-plated brass stud and metal nut with an ABS-nylon composite insulator
Available in both red & black insulators
Rated 600V @45A
Rated 600V @45A
Note
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1000V |
Current Rating | 35A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 30mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |