- RS Stock No.:
- 893-5752
- Mfr. Part No.:
- 66.9171-21
- Manufacturer:
- Staubli
Available for back order.
Added
Price Each
MYR42.22
Units | Per Unit |
1 - 9 | MYR42.22 |
10 - 24 | MYR40.94 |
25 - 49 | MYR39.71 |
50 + | MYR38.52 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 893-5752
- Mfr. Part No.:
- 66.9171-21
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Multi Contact Banana Plug
The Multi Contact black, male banana plug is an insulated 4mm connecting plug. It equipped with spring-loaded Multilams, rigid insulating sleeves and insulated grip. It has a voltage rating of 1kV and a current rating of 32A.
Features and Benefits
Spring termination
Brass contact material
Length is 41mm
Brass contact material
Length is 41mm
Applications
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Motorsports
Aeronautics (plant equipment)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CE approved
BS EN 61340-5-1:2007
CE approved
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Spring Terminal |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 32A |
Length | 41mm |
Contact Material | Brass |
Type | Banana Plug |