Mueller Electric Black Male Banana Plug, 4 mm Connector, Press Fit Termination, 1.5kV, 20A, Nickel Plating
- RS Stock No.:
- 888-4121
- Mfr. Part No.:
- BU-32603-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 5 more to save MYR4.05
View bulk pricing optionsSubtotal (1 unit)*
MYR39.83
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR39.83 | - |
| 5 + | MYR39.02 | MYR4.05 |
*price indicative
- RS Stock No.:
- 888-4121
- Mfr. Part No.:
- BU-32603-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Banana Plug | |
| Colour | Black | |
| Gender | Male | |
| Termination Method | Press Fit | |
| Current | 20A | |
| Voltage | 1.5kV | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Length | 48.5mm | |
| Connector Type | Banana Jack | |
| Contact Material | Brass | |
| Insulation Material | Nylon | |
| Standards/Approvals | RoHS, IEC 1010 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Banana Plug | ||
Colour Black | ||
Gender Male | ||
Termination Method Press Fit | ||
Current 20A | ||
Voltage 1.5kV | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 48.5mm | ||
Connector Type Banana Jack | ||
Contact Material Brass | ||
Insulation Material Nylon | ||
Standards/Approvals RoHS, IEC 1010 | ||
Mueller Insulated Banana Jack to Standard Banana Plug
Insulated banana jack to standard banana plug with nickel plated brass body, nickel plated beryllium copper cage spring and nylon or PVC insulator. This plug adapter is 66.3mm in length and mates with insulated, non insulated and retractable banana plugs.
Hands free testing rated to 1000V, 1500V & 5000V DC @ 15A options available
Suitable for use with 18AWG, 20AWG & 22AWG wires
Available in push fit, crimp or solder termination depending on the application
Related links
- Mueller Electric Red Male Banana Plug Press Fit Termination 20A, Nickel Plating
- Mueller Electric Black Male Banana Plug Solder Termination 20A, Nickel Plating
- Mueller Electric Red Female Banana Socket 1kV Nickel Plating
- Mueller Electric Black Male Banana Plug 15A, Nickel Plating
- Mueller Electric Black Male Banana Plug Solder Termination 15A, Nickel Plating
- Mueller Electric Black Male Banana Plug Plug-In Termination Nickel Plating
- Mueller Electric Black Male Banana Plug Screw Termination Nickel Plating
- Mueller Electric Black Male Banana Plug Screw Termination 15A, Nickel Plating
