- RS Stock No.:
- 888-3856
- Mfr. Part No.:
- BU-1420-A-36-2
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-3856
- Mfr. Part No.:
- BU-1420-A-36-2
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Mueller Small/Micro/Mini Plungers
A series of test lead plungers from Mueller. Available in small, mini and micro sizes. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Current Rating | 5A |
Contact Material | Beryllium Copper |
Type | Test Connector |
Insulation Material | PVC |