- RS Stock No.:
- 811-2864
- Mfr. Part No.:
- 23.1032-21
- Manufacturer:
- Staubli
Discontinued product
- RS Stock No.:
- 811-2864
- Mfr. Part No.:
- 23.1032-21
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
4mm Screw in Socket
4mm insulated screw in adapters with an external screw connection, in various sizes, for insertion into the relevantly sized threaded hole.These 4mm screw in adapters feature a rigid socket in an insulator accepting spring loaded 4mm diameter plugs with a rigid insulator sleeve, the socket has a internal slot to accept a 4mm wide flat blade screw driver to aid assembly.
1000V CAT II
Rated at 32A
Rated at 32A
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Screw |
Voltage Rating | 600V |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 29.5mm |
Contact Material | Brass |
Type | Banana Socket |