Recently searched

    Hirschmann Test & Measurement Violet Female Banana Socket, 4 mm Connector, Tab Termination, 25A, 1000V ac/dc, Gold

    Bulk discount available

    Subtotal (1 unit)**

    MYR12.65

    Add to Basket
    Select or type quantity
    133 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 9MYR12.65
    10 - 24MYR12.28
    25 - 49MYR11.91
    50 +MYR11.54

    **price indicative

    RS Stock No.:
    787-2818
    Mfr. Part No.:
    972355109
    Manufacturer:
    Hirschmann Test & Measurement
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hirschmann Test & Measurement

    Colour

    Violet

    Gender

    Female

    Termination Method

    Tab

    Voltage Rating

    1000V ac/dc

    Connector Size

    4 mm

    Current Rating

    25A

    Contact Plating

    Gold

    Length

    32mm

    Type

    Banana Socket

    Contact Material

    Brass

    Insulation Material

    Polyamide

    Related links