Hirschmann Test & Measurement Black Female Banana Socket, 4 mm Connector, Solder Termination, 16A, 30 V ac, 60V dc, Tin
- RS Stock No.:
- 787-2354
- Mfr. Part No.:
- 930175100
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 unit)**
MYR13.48
780 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 499 | MYR13.48 |
500 - 999 | MYR13.17 |
1000 + | MYR12.77 |
**price indicative
- RS Stock No.:
- 787-2354
- Mfr. Part No.:
- 930175100
- Manufacturer:
- Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirschmann Test & Measurement | |
Colour | Black | |
Gender | Female | |
Termination Method | Solder | |
Voltage Rating | 30 V ac, 60V dc | |
Current Rating | 16A | |
Connector Size | 4 mm | |
Contact Plating | Tin | |
Length | 24mm | |
Type | Banana Socket | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Black | ||
Gender Female | ||
Termination Method Solder | ||
Voltage Rating 30 V ac, 60V dc | ||
Current Rating 16A | ||
Connector Size 4 mm | ||
Contact Plating Tin | ||
Length 24mm | ||
Type Banana Socket | ||
Contact Material Brass | ||
Related links
- Hirschmann Test & Measurement Black Female Banana Socket Solder Termination 30 V ac Tin
- Hirschmann Test & Measurement Red Female Banana Socket Solder Termination 30 V ac Tin
- Hirschmann Test & Measurement Blue Female Banana Socket Solder Termination 30 V ac Tin
- Hirschmann Test & Measurement Green Female Banana Socket Solder Termination 30 V ac Tin
- Hirschmann Test & Measurement White Female Banana Socket Solder Termination 30 V ac Tin
- Hirschmann Test & Measurement Black Female Banana Socket Solder Termination 30 V ac
- Hirschmann Test & Measurement Female Banana Socket Solder Termination 30 V ac Nickel
- Hirschmann Test & Measurement Female Banana Socket Solder Termination 30 V ac Gold