Electro PJP Blue Female Banana Socket, 4 mm Connector, Plug-In Termination, 1 kV, 600V, 36A, Gold Plated Plating

Subtotal (1 unit)*

MYR7.85

Add to Basket
Select or type quantity
In Stock
  • Plus 585 unit(s) shipping from 19 October 2026
  • Plus 298 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7.85

*price indicative

RS Stock No.:
263-9141
Mfr. Part No.:
3274-I-Bl
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Banana Socket

Colour

Blue

Gender

Female

Termination Method

Plug-In

Current

36A

Voltage

1kV, 600kV

Connector Size

4 mm

Contact Plating

Gold Plated

Contact Material

Nickel Coated, Gold Coated Brass

Connector Type

Faston, Banana Female Connection

Insulation Material

Cti = 600

Standards/Approvals

2014/35/EU, EN / IEC 61010-031:2015, REACH, RoHS 2011/65/EU, EN / IEC 60529, EN / IEC 61010-1:2010

COO (Country of Origin):
FR
The Electro PJP makes 4 mm female type banana jack socket which have w/ 4 mm male fasten terminal. This panel mounting socket are blue in color and have nickel-coated or gold-coated brass conductors. The socket design is compatible with the EN / IEC 61010-031:2015 requirements of protection against the spread of fire and resistance to heat by its basic insulation. The socket design is compatible with the EN / IEC 61010-1:2010 requirements of eliminating or reducing the sources of ignition within the equipment by its basic insulation. The operating temperature range of this socket is -20 °C to +80 °C.

RoHS compliant

14.5 mm unscrewed nut

Weight is 0.006 kg

Socket design is compatible with EN / IEC 61010-1:2010 for reinforced insulation at 1000 V CAT II / 1000 V CAT III / 600 V CAT IV and 25 A (at 40 °C)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy