Hirschmann Test & Measurement Black Female Banana Socket, 2mm Connector, Solder Termination, 6A, 60V dc, Nickel, Tin
- RS Stock No.:
- 190-2569
- Mfr. Part No.:
- 930308100
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 pack of 2000 units)**
MYR8,037.00
Temporarily out of stock - back order for despatch 24/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Pack(s) | Per Pack | Per Unit** |
---|---|---|
1 - 4 | MYR8,037.00 | MYR4.018 |
5 + | MYR7,233.30 | MYR3.617 |
**price indicative
- RS Stock No.:
- 190-2569
- Mfr. Part No.:
- 930308100
- Manufacturer:
- Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hirschmann Test & Measurement | |
Colour | Black | |
Gender | Female | |
Termination Method | Solder | |
Voltage Rating | 60V dc | |
Connector Size | 2mm | |
Current Rating | 6A | |
Contact Plating | Nickel, Tin | |
Spring Contact | Yes | |
Length | 21mm | |
Contact Material | Beryllium Copper, Brass | |
Type | Banana Socket | |
Select all | ||
---|---|---|
Manufacturer Hirschmann Test & Measurement | ||
Colour Black | ||
Gender Female | ||
Termination Method Solder | ||
Voltage Rating 60V dc | ||
Connector Size 2mm | ||
Current Rating 6A | ||
Contact Plating Nickel, Tin | ||
Spring Contact Yes | ||
Length 21mm | ||
Contact Material Beryllium Copper, Brass | ||
Type Banana Socket | ||
Related links
- Hirschmann Test & Measurement Black Female Banana Socket Solder...
- Hirschmann Test & Measurement Green Female Banana Socket Solder...
- Hirschmann Test & Measurement Red Female Banana Socket Solder...
- Hirschmann Test & Measurement Yellow Female Banana Socket Solder...
- Hirschmann Test & Measurement Blue Female Banana Socket Solder...
- Hirschmann Test & Measurement Grey Female Banana Socket Solder...
- Hirschmann Test & Measurement Black Female Banana Socket Solder...
- Hirschmann Test & Measurement Black Female Banana Socket Screw...