- RS Stock No.:
- 139-3531
- Mfr. Part No.:
- 23.3120-25
- Manufacturer:
- Staubli
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR16.825
Units | Per Unit | Per Pack* |
2 - 18 | MYR16.825 | MYR33.65 |
20 - 48 | MYR16.36 | MYR32.72 |
50 - 98 | MYR15.685 | MYR31.37 |
100 + | MYR15.24 | MYR30.48 |
*price indicative |
- RS Stock No.:
- 139-3531
- Mfr. Part No.:
- 23.3120-25
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
Product Details
Staubli SEB4-F Series 4 mm Press-in Sockets
SEB4-B series 4 mm press in sockets with rigid insulation for inserting into predrilled panels. These sockets have a 1000 V, CAT III / 24 A rating and are terminated with a 4.8 x 0.8 mm tab terminal. The sockets are made from machined brass and the insulation sleeves are colour coded for ease of identification. These SEB4-B series 4 mm press in sockets are designed to accept spring loaded 4 mm plugs which also have a rigid insulation sleeve.
Features and Benefits
• Press-in fitting
• 1000 V, CAT III / 24 A rating
• Rigid, colour coded insulation
• 4.8 x 0.8 mm tab terminal
• Rigid, colour coded insulation
• 4.8 x 0.8 mm tab terminal
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Female |
Termination Method | Press Fit |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 24A |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 31.5mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Polyamide |