Sferaco Chrome Plated Brass Angle Ball Valve, Manual Ball Valve, BSPP 1/2 in, 3/4 in, 10bar Operating Pressure
- RS Stock No.:
- 138-5641
- Mfr. Part No.:
- 685045
- Manufacturer:
- Sferaco
Discontinued product
- RS Stock No.:
- 138-5641
- Mfr. Part No.:
- 685045
- Manufacturer:
- Sferaco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Sferaco Angled Washing Machine Ball Valve
This Sferaco angled washing machine ball valve with handle allows you to control the flow of water to your device. The valve has both male inlet connections, with the inlet being " (13 mm) and the outlet being " (19 mm). Constructed from Brass and is chrome plated ensuring strength and reliability.
Features and Benefits
Brass construction
Chrome plated finish
Strong and reliable fitting
Specifications
Attribute | Value |
---|---|
Type | Angle Ball Valve |
Ball Material | Brass |
Attachment Type | Threaded |
Thread Standard | BSPP |
Thread Size | 1/2 in, 3/4 in |
Body Material | Chrome Plated Brass |
Safe for Use With | Water |
Handle Type | Lever |
Handle Material | Brass |
Maximum Working Pressure bar | 10bar |
Operating Pressure | 10bar |