ALWAYSE Ball Transfer Unit with 25.4 mm diameter Steel

Bulk discount available

Subtotal (1 unit)*

MYR180.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 5MYR180.70
6 - 11MYR176.91
12 +MYR171.59

*price indicative

RS Stock No.:
687-691
Mfr. Part No.:
101923
Manufacturer:
ALWAYSE
Find similar products by selecting one or more attributes.
Select all

Brand

ALWAYSE

Ball Diameter

25.4mm

Product Type

Ball Transfer Unit

Mount Type

Stud Mount

Maximum Load

125kg

Case Material

Steel

Ball Material

Steel

Stud Length

40mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

ALWAYSE Bolt Fixing Ball Transfer Unit


The ALWAYSE stud mount bolt fixing ball transfer unit is a highly efficient device with a maximum load capacity is 125kg. This unit is used to move or transfer loads in all direction with a maximum speed of 1m/s. It is available in a wide choice of load capacities, sizes and fixings.

Features and Benefits


Ball diameter is 25.4mm

Case material is steel

Dust seal

Load ball material is steel zinc plated

Self-cleaning hole

Stud length is 40mm

Operating temperature ranging between -30°C and 70°C

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links