- RS Stock No.:
- 352-0737
- Mfr. Part No.:
- CM6001/4N/D
- Manufacturer:
- BNL
Discontinued product
- RS Stock No.:
- 352-0737
- Mfr. Part No.:
- CM6001/4N/D
- Manufacturer:
- BNL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Acetal Type Radial Ball Bearings - Caged
Acetal races and cage, stainless steel balls
Excellent mechanical properties of acetal resins include fatigue resistance, low friction and wear, stiffness, strength, hardness, dimensional stability
Chemical and corrosion resistant
Light weight
Low friction
Excellent mechanical properties of acetal resins include fatigue resistance, low friction and wear, stiffness, strength, hardness, dimensional stability
Chemical and corrosion resistant
Light weight
Low friction
Specifications
Attribute | Value |
---|---|
Inside Diameter | 12mm |
Outside Diameter | 28mm |
Race Width | 8mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Ball Material | Stainless Steel |
Cage Material | Acetal |
Number of Rows | 1 |
Bore Type | Parallel |
Race Material | Acetal |
Race Type | Plain |
Partial Bearing Code | 6001 |