FAG 6305-C-2HRS 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 277-6637
- Mfr. Part No.:
- 6305-C-2HRS
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR62.94
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR62.94 |
*price indicative
- RS Stock No.:
- 277-6637
- Mfr. Part No.:
- 6305-C-2HRS
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Steel Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 11500N | |
| Dynamic Load Rating | 26500N | |
| Series | 63-C-2HRS | |
| Standards/Approvals | No | |
| Limiting Speed | 11300rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Steel Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 11500N | ||
Dynamic Load Rating 26500N | ||
Series 63-C-2HRS | ||
Standards/Approvals No | ||
Limiting Speed 11300rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The FAG Ball Bearing is a sealed deep groove radial ball bearing. This deep groove ball bearing supports a minimum operating temperature of minus 20 degrees Celsius and a maximum operating temperature of 100 degrees Celsius.
Single row bearing
Steel sheet metal cage
Bearing belongs to Generation C
