FAG 61903-2RSR-HLC 1 Row Ball Bearing - 17 mm ID, 30 mm OD

Subtotal (1 unit)*

MYR115.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR115.53

*price indicative

RS Stock No.:
260-0696
Mfr. Part No.:
61903-2RSR-HLC
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

30mm

Race Width

7mm

Ball Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

2.56kN

Internal Clearance

CN

Dynamic Load Rating

4.59kN

Standards/Approvals

No

Bore Type

Parallel

Series

619-2RSR

Limiting Speed

12700rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

The FAG deep groove ball bearing has 17 mm bore diameter and 7 mm width with 14.8 calculation factor.

Operating temperature -30 to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy