Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Bearings & Seals
Rotary Bearings & Housing Units
Ball Bearings
FAG 62309-2RSR Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 100mm O.D
RS Stock No.:
260-0475
Mfr. Part No.:
62309-2RSR
Manufacturer:
FAG
View all Ball Bearings
26 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Add to Basket
Units
Add to basket
Real time qty checker
Add to a parts list
Price Each
MYR438.97
Units
Per Unit
1 +
MYR438.97
RS Stock No.:
260-0475
Mfr. Part No.:
62309-2RSR
Manufacturer:
FAG
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 62309-2RSR
RoHS Status: Not Applicable
Statement of conformity
The FAG deep groove ball bearing has 45 mm bore diameter and 36 mm width with 12.9 calculation factor.
Operating temperature -20 to 100 °C
Attribute
Value
Inside Diameter
45mm
Outside Diameter
100mm
Race Width
36mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
31.5kN
Dynamic Load Rating
56kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
62309
Race Type
Plain