SKF 6206-RS1 Single Row Deep Groove Ball Bearing- One Side Sealed 30mm I.D, 62mm O.D
- RS Stock No.:
- 207-6506
- Mfr. Part No.:
- 6206-RS1
- Manufacturer:
- SKF
Subtotal (1 unit)**
MYR140.28
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR140.28 |
**price indicative
- RS Stock No.:
- 207-6506
- Mfr. Part No.:
- 6206-RS1
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SKF | |
Inside Diameter | 30mm | |
Outside Diameter | 62mm | |
Race Width | 16mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | One Side Sealed | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Sheet Metal | |
Number of Rows | 1 | |
Static Load Rating | 11.2kN | |
Dynamic Load Rating | 20.3kN | |
Bore Type | Parallel | |
Clearance Code | CN | |
Bearing Series | 2 Light | |
Model Number p | 6206-RS1 | |
Partial Bearing Code | 6206 | |
Race Type | Plain | |
Select all | ||
---|---|---|
Manufacturer SKF | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement One Side Sealed | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 20.3kN | ||
Bore Type Parallel | ||
Clearance Code CN | ||
Bearing Series 2 Light | ||
Model Number p 6206-RS1 | ||
Partial Bearing Code 6206 | ||
Race Type Plain | ||
Related links
- SKF 6206-2RS1NR Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6206-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6206-2RS1/C4 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6206-2RS1K Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6206-2RS1/C3WT Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6206-2RS1 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6206-2Z/C3GJN Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6206-Z Single Row Deep Groove Ball Bearing- One Side Shielded...