- RS Stock No.:
- 191-4450
- Mfr. Part No.:
- RLBSR73-C-0100
- Manufacturer:
- INA
36 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR329.28
Units | Per Unit |
1 + | MYR329.28 |
- RS Stock No.:
- 191-4450
- Mfr. Part No.:
- RLBSR73-C-0100
- Manufacturer:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Radial internal clearence 0.010 to 0.026
Specifications
Attribute | Value |
---|---|
Inside Diameter | 17.5mm |
Outside Diameter | 28mm |
Race Width | 39.5mm |