- RS Stock No.:
- 540-340
- Mfr. Part No.:
- DDRF-2ZZRA5P24LY121
- Manufacturer:
- NMB
Discontinued product
- RS Stock No.:
- 540-340
- Mfr. Part No.:
- DDRF-2ZZRA5P24LY121
- Manufacturer:
- NMB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 3.17mm |
Outside Diameter | 9.52mm |
Race Width | 3.96mm |
Ball Bearing Type | Radial |
Sealing Arrangement | Both Sides Shielded |
Material | Steel |
Ball Material | Martensitic Stainless Steel |
Cage Material | Metallic Ribbon Steel |
Number of Rows | 1 |
Static Load Rating | 226N |
Dynamic Load Rating | 641N |
Bore Type | Parallel |
Race Material | Martensitic Stainless Steel |
Partial Bearing Code | DDRF-2ZZ |
Race Type | Flanged |
Flange Outside Diameter | 11.17mm |