FAG 6318-M-C3 Single Row Deep Groove Ball Bearing- Open Type 90mm I.D, 190mm O.D
- RS Stock No.:
- 310-826
- Mfr. Part No.:
- 6318-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)**
MYR2,920.92
Temporarily out of stock - back order for despatch 26/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,920.92 |
**price indicative
- RS Stock No.:
- 310-826
- Mfr. Part No.:
- 6318-M-C3
- Manufacturer:
- FAG
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FAG | |
Inside Diameter | 90mm | |
Outside Diameter | 190mm | |
Race Width | 43mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Open Type | |
Select all | ||
---|---|---|
Brand FAG | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Open Type | ||
Related links
- SKF 6318 M/C3 Single Row Deep Groove Ball Bearing- Open Type 90mm I.D, 190mm O.D
- SKF 6318 M/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type 90mm I.D, 190mm O.D
- FAG 6318-M-J20AA-C3 Deep Groove- Open Type 90mm I.D, 190mm O.D
- FAG 6318-M-C4 Deep Groove- Open Type 90mm I.D, 190mm O.D
- SKF 6318 Single Row Deep Groove Ball Bearing- Open Type 90mm I.D, 190mm O.D
- SKF 6318/C4 Single Row Deep Groove Ball Bearing- Open Type 90mm I.D, 190mm O.D
- SKF 6318/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type 90mm I.D, 190mm O.D
- FAG 6318-C3 Deep Groove- Open Type 90mm I.D, 190mm O.D