Harting, har-bus HM 2mm Pitch Hard Metric Type A Backplane Connector, Male, Straight, 7 Row, 154 Way
- RS Stock No.:
- 740-7388
- Mfr. Part No.:
- 17011542204
- Manufacturer:
- HARTING
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR52.44
Units | Per Unit |
1 - 19 | MYR52.44 |
20 - 74 | MYR51.34 |
75 - 299 | MYR49.77 |
300 - 599 | MYR48.57 |
600 + | MYR47.52 |
- RS Stock No.:
- 740-7388
- Mfr. Part No.:
- 17011542204
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Har-Bus HM Hard Metric Connectors
The IEC 61076-4-101 connector has been designed to meet high speed applications. This modular 2mm interconnection system uses increments of 25mm, with 5 rows of signal contacts, and the option of 2 additional rows for outer shielding.
For compact PCI/VME bus and proprietary applications
32//64 Bit Transfer Rates
Number of contacts range from 55 way up to 308 way
Pre-installed upper shields on the sockets
32//64 Bit Transfer Rates
Number of contacts range from 55 way up to 308 way
Pre-installed upper shields on the sockets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Backplane Connector Type | Hard Metric Type A |
Gender | Male |
Number of Contacts | 154 |
Number of Rows | 7 |
Body Orientation | Straight |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Pitch | 2mm |
Contact Material | Copper Alloy |
Contact Plating | Gold, Nickel, Palladium Nickel |
Current Rating | 1A |
Termination Method | Press-In |
Series | har-bus HM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |