- RS Stock No.:
- 182-2179
- Mfr. Part No.:
- HM2P07PDG1A1E9LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 182-2179
- Mfr. Part No.:
- HM2P07PDG1A1E9LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Hard Metric
2 mm pitch
Modular and Scalable by 25 mm to 50mm
Three levels of mating contact lengths and different terminal lengths.
Multipurpose center, Coding feature, Guiding feature and location peg
SI performance
Mating compatibility with Millipacs® high speed (HS) Right Angle Receptacle
Different length contacts at any position
Hybrid connectors with signal, power and coaxial contacts
Two outer rows
Popular equipment practice standard. Millipacs® co-exists with all HM compatible connectors and accessories
Adequate spacing for routing PCB traces and thereby optimizing board layers, Reduces PCB real estate Vs 2.54mm
Standard Modular length, without any loss of position
Suitable for various applications with different PCB thickness, Rear plug up applications, hot swapping
Easy guiding and visual identification. Prevents wrong mating
Suitable pinning assignment for data rate up to 3Gbps.
Enables data rate suitability up to 10Gbps - cost-effective transition to higher speed retaining the current backplane architecture and connectors
Custom loading
Enables versatile circuit design
2 mm pitch
Modular and Scalable by 25 mm to 50mm
Three levels of mating contact lengths and different terminal lengths.
Multipurpose center, Coding feature, Guiding feature and location peg
SI performance
Mating compatibility with Millipacs® high speed (HS) Right Angle Receptacle
Different length contacts at any position
Hybrid connectors with signal, power and coaxial contacts
Two outer rows
Popular equipment practice standard. Millipacs® co-exists with all HM compatible connectors and accessories
Adequate spacing for routing PCB traces and thereby optimizing board layers, Reduces PCB real estate Vs 2.54mm
Standard Modular length, without any loss of position
Suitable for various applications with different PCB thickness, Rear plug up applications, hot swapping
Easy guiding and visual identification. Prevents wrong mating
Suitable pinning assignment for data rate up to 3Gbps.
Enables data rate suitability up to 10Gbps - cost-effective transition to higher speed retaining the current backplane architecture and connectors
Custom loading
Enables versatile circuit design
Millipacs®, Back Plane Connectors, 2 mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 110 |
Number of Rows | 5 |
Body Orientation | Vertical |
Housing Material | Thermoplastic |
Pitch | 2mm |
Contact Material | Copper Alloy |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Current Rating | 1.5A |
Voltage Rating | 750 V ac |
Termination Method | Press Fit |
Series | Millipacs |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |