- RS Stock No.:
- 144-4465
- Mfr. Part No.:
- 1735368-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 144-4465
- Mfr. Part No.:
- 1735368-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 29 |
Number of Columns | 29 |
Number of Rows | 1 |
Body Orientation | Vertical |
Housing Material | Thermoplastic |
Pitch | 1.27mm |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Termination Method | Solder |
Series | SAS |