RS PRO , Right Angle RG179 B/U, RG187 A/U , Female Gold , Copper Alloy , Backplane Connector Contact
- RS Stock No.:
- 477-7221
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 477-7221
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN 41612 M Contacts
Power plug and socket contacts in both solder bucket and 90° terminations rated up to 40A
Contact resistance <3mΩ
Gold plated class 1
50Ω coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75Ω coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist. <10mΩ centre, <3Ω outer
High voltage inserts contact resistance, outer conductor = <3 mΩ
Contact resistance <3mΩ
Gold plated class 1
50Ω coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75Ω coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist. <10mΩ centre, <3Ω outer
High voltage inserts contact resistance, outer conductor = <3 mΩ
DIN41612 - Mixed Contact Range
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:
Connection between plug-in cards at right angle to backplane wiring
Connection between two parallel PCB's arranged one above the other
For front or rear I/O
Connection between two parallel PCB's arranged one above the other
For front or rear I/O
Specifications
Attribute | Value |
---|---|
Series | DIN 41612 |
For Use With | DIN41612 Type M Male Connector |
Orientation | Right Angle |
Cable Type | RG179 B/U, RG187 A/U |
Gender | Female |
Contact Plating | Gold |
Maximum Contact Resistance | 2.7mΩ |
Contact Material | Copper Alloy |
Current Rating | 2A |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |