- RS Stock No.:
- 912-6126
- Mfr. Part No.:
- ACi4420HHU
- Manufacturer:
- ebm-papst
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 912-6126
- Mfr. Part No.:
- ACi4420HHU
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst AC Axial Fan
The ebm-papst ACi GreenTech EC fan is a high-tech cooling solution. It is available in the size of 119mm x 119mm x 38mm and supply voltage of 230VAC. The ACi 4400 series 3300rpm utilises motors with GreenTech EC technology offering enhanced performance with a fraction of the energy usage of conventional motors. High pressure and airflow are achieved with low operating noise. A wide selection of speeds is available with varying nominal voltages. These units are equipped with maintenance-free ball bearings and have a service life of more than 65,000 hours, reducing maintenance costs. The ebm-papst AC fans provide a flexible and dependable cooling solution for applications that lets you mount it in any axial position. The fan has a power consumption rating of 4.6W.
GreenTech EC Technology
GreenTech EC refers to the motor used in multiple series of fans from the ebm-papst range. These motors have been specifically developed to offer maximum energy-efficiency and enable the equipment to be as economical as possible. This gives a reduction in operating costs while still giving improved performance over conventional motors. They also set a new standard in reliability and service life further reducing any operating and maintenance costs.
GreenTech EC Technology
GreenTech EC refers to the motor used in multiple series of fans from the ebm-papst range. These motors have been specifically developed to offer maximum energy-efficiency and enable the equipment to be as economical as possible. This gives a reduction in operating costs while still giving improved performance over conventional motors. They also set a new standard in reliability and service life further reducing any operating and maintenance costs.
Features and Benefits
Protection against moisture
Airflow of 103cfm
Protection against salt spray
Energy-efficient AC fan with EC technology
Conversion and drive electronics fully integrated
Long service life
Fan speed not dependent on line frequency
Electronic locked rotor protection
Airflow of 103cfm
Protection against salt spray
Energy-efficient AC fan with EC technology
Conversion and drive electronics fully integrated
Long service life
Fan speed not dependent on line frequency
Electronic locked rotor protection
Applications
Catering
Domestic appliances
Enclosures
Fans, motors, and pumps
Heating and ventilation
Industrial drives
Instruments
Lighting
Machines and Industrial
Medical
Power Supplies
Printing
Telecom
UV systems
Domestic appliances
Enclosures
Fans, motors, and pumps
Heating and ventilation
Industrial drives
Instruments
Lighting
Machines and Industrial
Medical
Power Supplies
Printing
Telecom
UV systems
Certifications
UL approved
CSA
VDE
IP20 rating
CSA
VDE
IP20 rating
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Height | 38mm |
AC or DC Operation | AC |
Width | 119mm |
Power Consumption | 4.6W |
Depth | 119mm |
Dimensions | 119 x 119 x 38mm |
Air Flow | 175m³/h |
Termination Type | Flat Plug |
Noise Level | 42dB |
Fan Speed | 3300rpm |
Direction of Curve | Forward |
Bearing Type | Ball |
IP Rating | IP65 |