- RS Stock No.:
- 826-1171
- Mfr. Part No.:
- DV5214N
- Manufacturer:
- ebm-papst
Discontinued product
Alternative
RS PRO Axial Fan, 24 V dc, DC Operation, 237.9m³/h, 10.6W, 430mA Max, 127 x 127 x 38mm
MYR447.30
Each
RS Stock No.: 619-6630
- RS Stock No.:
- 826-1171
- Mfr. Part No.:
- DV5214N
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 127mm |
AC or DC Operation | DC |
Power Consumption | 20.4W |
Width | 127mm |
Depth | 38mm |
Dimensions | 127 x 127 x 38mm |
Air Flow | 270m³/h |
Noise Level | 56dB |
Fan Speed | 5000rpm |
Direction of Curve | Backward |
Bearing Type | Ball |