ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, 119 x 119 x 38mm
- RS Stock No.:
- 825-6686
- Mfr. Part No.:
- 4656ZWU
- Manufacturer:
- ebm-papst
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR368.10
Units | Per Unit |
---|---|
1 - 5 | MYR368.10 |
6 - 14 | MYR360.37 |
15 - 24 | MYR349.34 |
25 - 49 | MYR340.87 |
50 + | MYR333.50 |
- RS Stock No.:
- 825-6686
- Mfr. Part No.:
- 4656ZWU
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
ebm-papst 4000 Z Series AC Axial Fans with IP68 Protection
What is an AC Axial Fan?
AC axial fans are used when DC voltage is not available and are designed to create airflow with a high flow rate and medium pressure. Axial fans have an impeller surrounded by blades which works in a similar way to a propeller. The motor of the fan is integrated into the hub of the impeller to provide a compact fan unit. The impeller draws in air axially in a parallel direction to the revolving motor shaft and forces air out in the same direction. The axial fan is surrounded by a flanged housing with mounting holes allowing it to be mounted inside equipment.
External Rotor Motor
Unlike traditional internal rotor motors where the rotating shaft is surrounded by electromagnetic coils ebm-papst fans feature an external rotor motor. In an external rotor motor the magnetic coils are encased inside a rotating shell. The advantage of this design is that external rotor motors are more compact in size, run more efficiently and are less prone to overheating than internal rotor motors
Expertly Designed
The fan impellers and the inner shape housing of the ebm-papst compact AC axial fans are expertly designed using state-of-the-art computer software. The blades are aerodynamically engineered and dynamically balanced in two planes for optimum performance. The air output and motor performance are precisely matched to the size of the fan which results in low noise, even at high back pressure.
IP 68 Protection
The ebm-papst 4000 NU series of axial fans are designed to intake air via the struts. The motor and the electronics are encapsulated to offer IP 68 protection against dust and water.
Key Features and Benefits of the EBM Papst 4000 Z Series
• Fan motor integrated into the impeller hub to form a compact fan unit
• Air exhaust over the struts
• External rotor shaded pole motor
• Compact 119 x 119 mm design with small installation depth of 38 mm
• Expertly designed for maximum efficiency and performance
• Aerodynamic blades for low noise level and increased efficiency
• Choice of bearing types including PAPST Sintec sleeve bearings for low noise and low shock sensitivity
• Flanged housings with mounting holes for installation into equipment
• Diecast alloy housing for a robust construction
• IP68 protection rating
• Protection from overload by impedance protection
• Long service life
• Air exhaust over the struts
• External rotor shaded pole motor
• Compact 119 x 119 mm design with small installation depth of 38 mm
• Expertly designed for maximum efficiency and performance
• Aerodynamic blades for low noise level and increased efficiency
• Choice of bearing types including PAPST Sintec sleeve bearings for low noise and low shock sensitivity
• Flanged housings with mounting holes for installation into equipment
• Diecast alloy housing for a robust construction
• IP68 protection rating
• Protection from overload by impedance protection
• Long service life
Housing Features
The housings of these compact AC axial fans feature a grounding lug and 8 x M4 tapping screws
How Do I Connect the Fan?
What Accessories are Available?
Fan Kits
Energy Saving Versions
Applications
These compact AC axial fans are designed for hot or cold air exchange in a wide range of devices and systems. These applications include the following:
Applications
• Catering
• Domestic Appliances
• Enclosures
• Fans, motors and pumps
• Heating and ventilation
• Industrial drives
• Instruments
• Lighting
• Machines and Industrial
• Medical
• Power Supplies
• Printing
• Telecom
• UV systems
• Domestic Appliances
• Enclosures
• Fans, motors and pumps
• Heating and ventilation
• Industrial drives
• Instruments
• Lighting
• Machines and Industrial
• Medical
• Power Supplies
• Printing
• Telecom
• UV systems
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Height | 119mm |
AC or DC Operation | AC |
Width | 119mm |
Power Consumption | 19W |
Depth | 38mm |
Dimensions | 119 x 119 x 38mm |
Air Flow | 160m³/h |
Noise Level | 40dB |
Fan Speed | 2650rpm |
Sensor Type | Voltage Output |
Direction of Curve | Forward |
Bearing Type | Ball |