4656ZW | ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, 119 x 119 x 38mm | RS
Recently searched

    ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, 119 x 119 x 38mm

    Bulk discount available

    Subtotal (1 unit)**

    MYR194.89

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    1 - 4MYR194.89
    5 - 11MYR190.78
    12 - 24MYR185.04
    25 - 49MYR180.49
    50 +MYR176.53

    **price indicative

    RS Stock No.:
    813-3385
    Distrelec Article No.:
    154-10-155
    Mfr. Part No.:
    4656ZW
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    230 V ac

    AC or DC Operation

    AC

    Height

    119mm

    Power Consumption

    19W

    Width

    119mm

    Depth

    38mm

    Dimensions

    119 x 119 x 38mm

    Air Flow

    160m³/h

    Noise Level

    40dB

    Fan Speed

    2650rpm

    Bearing Type

    Ball

    Related links