- RS Stock No.:
- 757-8614
- Mfr. Part No.:
- 4412FN/2H-RS0
- Manufacturer:
- ebm-papst
Discontinued product
- RS Stock No.:
- 757-8614
- Mfr. Part No.:
- 4412FN/2H-RS0
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
Product Details
ebm-papst PC Cooling Fans
The ebm-papst high performance compact axial fan range has been adapted for use as casing-mounted fans in personal computers. Used to cool the computer casing, they prevent component instability and extend the life of your PC.
Provided with a 3-pin molex connector
Includes sensor signal for monitoring speed
Aerodynamic characteristics for reduced noise
Long service life
Includes sensor signal for monitoring speed
Aerodynamic characteristics for reduced noise
Long service life
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 119mm |
AC or DC Operation | DC |
Width | 119mm |
Power Consumption | 12W |
Depth | 25mm |
Air Flow | 225m³/h |
Dimensions | 119 x 119 x 25mm |
Noise Level | 55dB |
Fan Speed | 5400rpm |
Sensor Type | Tachometer |
Bearing Type | Ball |