- RS Stock No.:
- 745-0777
- Mfr. Part No.:
- 614NGM-RS0
- Manufacturer:
- ebm-papst
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 745-0777
- Mfr. Part No.:
- 614NGM-RS0
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
Product Details
ebm-papst Compact DC Fan Assemblies with Inserts and Connectors
ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.
DC fans
Plastic housing
Molex connector fitted
Threaded inserts for easy mounting
Connection via lead 313mm (+/- 10mm)
Threaded brass inserts fitted on both sides
Blowing over struts
Protection IP20
Plastic housing
Molex connector fitted
Threaded inserts for easy mounting
Connection via lead 313mm (+/- 10mm)
Threaded brass inserts fitted on both sides
Blowing over struts
Protection IP20
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 60mm |
Power Consumption | 1.7W |
Width | 60mm |
Depth | 25.4mm |
Air Flow | 35m³/h |
Dimensions | 60 x 60 x 25mm |
Noise Level | 28dB |
Fan Speed | 4100rpm |
Bearing Type | Sleeve |