- RS Stock No.:
- 477-4143
- Mfr. Part No.:
- F614T-24MC
- Manufacturer:
- Nidec Components
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR60.67
Units | Per Unit |
1 - 14 | MYR60.67 |
15 + | MYR59.39 |
- RS Stock No.:
- 477-4143
- Mfr. Part No.:
- F614T-24MC
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 62mm |
AC or DC Operation | DC |
Width | 62mm |
Power Consumption | 42W |
Depth | 14.5mm |
Air Flow | 33m³/h |
Dimensions | 62 x 62 x 14.5mm |
Noise Level | 35dB |
Fan Speed | 7200rpm |
Bearing Type | Sleeve |