Sunon MagLev Series Axial Fan, 12V dc, 8.9 cfm, 0.81 W, 67 mA Max 40 mm 40mm 20 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-6272
Distrelec Article No.:
301-34-006
Mfr. Part No.:
MF40201V1-1000U-G99
Manufacturer:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Product Type

Axial Fan

Supply Voltage

12V dc

Power Consumption

0.81W

Maximum Current

67mA

Air Flow

8.9cfm

Noise Level

25.5dB

Fan Speed

7000rpm

Fan Frame Size

40 x 40 x 20 mm

Fan Frame Type

Square

Bearing Type

Vapo

Depth

20mm

Series

MagLev

Width

40mm

Standards/Approvals

RoHS Conforms, REACH

Height

40mm

COO (Country of Origin):
CN
The Maglev motor fan is a high-quality and reliable cooling solution for various applications. With precise Vapo bearing system and thermoplastic PBT materials of frame and fan blade, this fan ensures optimal performance and durability. It operates at a rated voltage of 12 VDC, with a rated current of 58 mA. The fan is designed to provide a rated speed of 7000 RPM, offering an air flow of 8.9 CFM and a static pressure of 0.22 Inch-H O. With an insulation class of UL Class A and a long life expectancy of 70,000 hours, this fan is built to last. It also features automatic restart and polarity protection for added safety. Trust this Maglev Motor Fan to keep user's electronic components cool and protected.

UL Class A insulation for safety

Long life expectancy of 70,000 hours for reliable operation

Automatic restart and polarity protection for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy