9RA1248H1001 | Sanyo Denki Axial Fan, 48 V dc, DC Operation, 11.5W, 180mA Max, 120 x 120 x 38mm | RS
Recently searched

    Sanyo Denki Axial Fan, 48 V dc, DC Operation, 11.5W, 180mA Max, 120 x 120 x 38mm

    Bulk discount available

    Subtotal (1 unit)**

    MYR204.68

    Add to Basket
    Select or type quantity
    42 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 9MYR204.68
    10 - 49MYR198.54
    50 +MYR190.61

    **price indicative

    RS Stock No.:
    245-5585
    Distrelec Article No.:
    302-89-202
    Mfr. Part No.:
    9RA1248H1001
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    48 V dc

    AC or DC Operation

    DC

    Height

    120mm

    Width

    38mm

    Power Consumption

    11.5W

    Maximum Current

    180mA

    Depth

    120mm

    Dimensions

    120 x 120 x 38mm

    Related links