Sanyo Denki Axial Fan, 48 V dc, DC Operation, 138cfm, 40.32W, 840mA Max, 80 x 80 x 38mm
- RS Stock No.:
- 205-6970
- Mfr. Part No.:
- 9GV0848P1G19
- Manufacturer:
- Sanyo Denki
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR234.11
Units | Per Unit |
---|---|
1 - 4 | MYR234.11 |
5 - 9 | MYR229.20 |
10 - 24 | MYR222.33 |
25 - 49 | MYR216.86 |
50 + | MYR212.11 |
- RS Stock No.:
- 205-6970
- Mfr. Part No.:
- 9GV0848P1G19
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The Sanyo Denki's DC axial fan having dimension 80 x 80 x 38mm. It is made up of the plastic material. It has insulation resistance of 10 MO.
Motor protection function
Good dielectric strength
Storage temperature -30 to +70°C
Good dielectric strength
Storage temperature -30 to +70°C
Molex Connector - 43025-0400
Molex Terminal - 43030-0001
Molex Terminal - 43030-0001
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
AC or DC Operation | DC |
Height | 80mm |
Power Consumption | 40.32W |
Width | 80mm |
Depth | 38mm |
Maximum Current | 840mA |
Termination Type | Molex Connector |
Dimensions | 80 x 80 x 38mm |
Air Flow | 138cfm |