R89F-DS1238H | Omron R89F Series Axial Fan, 24 V dc, DC Operation, 3.88m³/min, 12W, 500mA Max, 120 x 120 x 38mm | RS
Recently searched

    Omron R89F Series Axial Fan, 24 V dc, DC Operation, 3.88m³/min, 12W, 500mA Max, 120 x 120 x 38mm

    Bulk discount available

    Subtotal (1 unit)**

    MYR560.11

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 4MYR560.11
    5 - 9MYR548.33
    10 - 24MYR531.89
    25 - 49MYR518.82
    50 +MYR507.47

    **price indicative

    RS Stock No.:
    194-0652
    Mfr. Part No.:
    R89F-DS1238H
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Supply Voltage

    24 V dc

    Height

    38mm

    AC or DC Operation

    DC

    Power Consumption

    12W

    Width

    120mm

    Maximum Current

    500mA

    Depth

    120mm

    Dimensions

    120 x 120 x 38mm

    Air Flow

    3.88m³/min

    Termination Type

    Lead Wire

    Noise Level

    49dB

    Direction of Curve

    Forward

    Bearing Type

    Ball

    Related links