Panasonic ASFN Series Axial Fan, 24 V dc, DC Operation, 2.27m³/min, 4.8W, 200mA Max, 119 x 119 x 38mm
- RS Stock No.:
- 184-6761
- Mfr. Part No.:
- ASFN14B72
- Manufacturer:
- Panasonic
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR615.69
Units | Per Unit |
1 - 4 | MYR615.69 |
5 + | MYR594.06 |
- RS Stock No.:
- 184-6761
- Mfr. Part No.:
- ASFN14B72
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dimensions:
40 x 40 x 10mm, 60 x 60 x 25mm, 80 x 80 x 25mm, 92 x 92 x 25mm, 120 x 120 x 25mm, 120 x 120 x 38mm
Rated operating voltages: 5V DC, 12V DC, 24V DC, (48V DC ASFN1*B** series only)
Different rotation speeds per model
Fan blockage protection
Reverse polarity, over voltage protection
Frame: plastic
Long lifetime
Quiet operation
Optionally available with lock sensor output (alarm in case fan is blocked)
40 x 40 x 10mm, 60 x 60 x 25mm, 80 x 80 x 25mm, 92 x 92 x 25mm, 120 x 120 x 25mm, 120 x 120 x 38mm
Rated operating voltages: 5V DC, 12V DC, 24V DC, (48V DC ASFN1*B** series only)
Different rotation speeds per model
Fan blockage protection
Reverse polarity, over voltage protection
Frame: plastic
Long lifetime
Quiet operation
Optionally available with lock sensor output (alarm in case fan is blocked)
Dimensions: 120 x 120 x 25mm
Rated voltages: 12V DC, 24V DC
Several rotation speeds per model
Blockage protection with automatic restart
Reverse polarity and overvoltage protection
Optional: Lock sensor output (alarm is triggered if fan is blocked)
Rated voltages: 12V DC, 24V DC
Several rotation speeds per model
Blockage protection with automatic restart
Reverse polarity and overvoltage protection
Optional: Lock sensor output (alarm is triggered if fan is blocked)
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 119mm |
Power Consumption | 4.8W |
Width | 119mm |
Depth | 38.4mm |
Maximum Current | 200mA |
Dimensions | 119 x 119 x 38mm |
Termination Type | Lead Wire |
Air Flow | 2.27m³/min |
Noise Level | 37dB(A) |
Bearing Type | Ball |