Sanyo Denki San Ace 9WP Series Axial Fan, 24 V dc, DC Operation, 168.2m³/h, 5.28W, 220mA Max, IP68, 120 x 120 x 38mm
- RS Stock No.:
- 181-0554
- Mfr. Part No.:
- 9WP1224H101
- Manufacturer:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)**
MYR249.02
210 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 4 | MYR249.02 |
5 - 9 | MYR244.04 |
10 + | MYR239.16 |
**price indicative
- RS Stock No.:
- 181-0554
- Mfr. Part No.:
- 9WP1224H101
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 38mm | |
Power Consumption | 5.28W | |
Width | 120mm | |
Maximum Current | 220mA | |
Depth | 120mm | |
Termination Type | Lead Wire | |
Dimensions | 120 x 120 x 38mm | |
Air Flow | 168.2m³/h | |
Noise Level | 39dB(A) | |
Fan Speed | 2600rpm | |
Sensor Type | Pulse | |
Bearing Type | Ball | |
IP Rating | IP68 | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 38mm | ||
Power Consumption 5.28W | ||
Width 120mm | ||
Maximum Current 220mA | ||
Depth 120mm | ||
Termination Type Lead Wire | ||
Dimensions 120 x 120 x 38mm | ||
Air Flow 168.2m³/h | ||
Noise Level 39dB(A) | ||
Fan Speed 2600rpm | ||
Sensor Type Pulse | ||
Bearing Type Ball | ||
IP Rating IP68 | ||
Related links
- Sanyo Denki San Ace 9WP Series Axial Fan DC Operation 5.28W IP68,...
- Sanyo Denki 9G Series Axial Fan DC Operation 5.28W 119 x 119 x 38mm
- Sanyo Denki San Ace 9WP Series Axial Fan DC Operation 4.56W IP68,...
- Sanyo Denki San Ace 9WP Series Axial Fan DC Operation 1.32W IP68,...
- Sanyo Denki San Ace 9WP Series Axial Fan DC Operation 1.56W IP68,...
- Sanyo Denki San Ace 9WP Series Axial Fan DC Operation 1.44W IP68,...
- Sanyo Denki San Ace 9WP Series Axial Fan DC Operation 1.68W IP68,...
- Sanyo Denki San Ace 9WP Series Axial Fan DC Operation 1.68W IP68,...