ME45101V1-000U-A99 | Sunon M Series Axial Fan, 12 V dc, DC Operation, 20m³/h, 1.32W, 110mA Max, 45 x 45 x 10mm | RS
Recently searched

    Sunon M Series Axial Fan, 12 V dc, DC Operation, 20m³/h, 1.32W, 110mA Max, 45 x 45 x 10mm

    Subtotal (1 unit)**

    MYR26.08

    Add to Basket
    Select or type quantity
    15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR26.08

    **price indicative

    RS Stock No.:
    111-8322
    Mfr. Part No.:
    ME45101V1-000U-A99
    Manufacturer:
    Sunon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sunon

    Supply Voltage

    12 V dc

    Height

    45mm

    AC or DC Operation

    DC

    Power Consumption

    1.32W

    Width

    45mm

    Depth

    10mm

    Maximum Current

    110mA

    Air Flow

    20m³/h

    Dimensions

    45 x 45 x 10mm

    Termination Type

    Lead Wire

    Noise Level

    32.5dB

    Fan Speed

    6500rpm

    Direction of Curve

    Forward

    Bearing Type

    Vapo

    Related links