Sunon EE Series Axial Fan, 12 V dc, DC Operation, 87.5m³/h, 2W, 165mA Max, 92 x 92 x 25mm
- RS Stock No.:
- 111-8304
- Mfr. Part No.:
- EE92251B1-000U-A99
- Manufacturer:
- Sunon
Subtotal (1 unit)**
MYR61.17
213 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR61.17 |
**price indicative
- RS Stock No.:
- 111-8304
- Mfr. Part No.:
- EE92251B1-000U-A99
- Manufacturer:
- Sunon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sunon | |
Supply Voltage | 12 V dc | |
Height | 92mm | |
AC or DC Operation | DC | |
Power Consumption | 2W | |
Width | 92mm | |
Maximum Current | 165mA | |
Depth | 25mm | |
Dimensions | 92 x 92 x 25mm | |
Termination Type | Lead Wire | |
Air Flow | 87.5m³/h | |
Noise Level | 34dB | |
Fan Speed | 3000rpm | |
Direction of Curve | Forward | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
Height 92mm | ||
AC or DC Operation DC | ||
Power Consumption 2W | ||
Width 92mm | ||
Maximum Current 165mA | ||
Depth 25mm | ||
Dimensions 92 x 92 x 25mm | ||
Termination Type Lead Wire | ||
Air Flow 87.5m³/h | ||
Noise Level 34dB | ||
Fan Speed 3000rpm | ||
Direction of Curve Forward | ||
Bearing Type Ball | ||
Related links
- Sunon EE Series Axial Fan DC Operation 5W 120 x 120 x 25mm
- Sunon EE Series Axial Fan DC Operation 3.5W 120 x 120 x 25mm
- Sunon EE Series Axial Fan DC Operation 3.4W 120 x 120 x 25mm
- Sunon EE Series Axial Fan DC Operation 5.4W 120 x 120 x 25mm
- Sunon M Series Axial Fan DC Operation 1.68W 92 x 92 x 25mm
- Sunon EE Series Axial Fan DC Operation 9.2W 120 x 120 x 38mm
- Sunon EE Series Axial Fan DC Operation 10W 120 x 120 x 38mm
- ebm-papst 600 N Series Axial Fan DC Operation 2W 60 x 60 x 25mm