- RS Stock No.:
- 500-948
- Mfr. Part No.:
- D584M-012GA-2
- Manufacturer:
- Micronel
Discontinued product
- RS Stock No.:
- 500-948
- Mfr. Part No.:
- D584M-012GA-2
- Manufacturer:
- Micronel
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Flange Panel Mount Fans
Versatile fans with glass fibre reinforced plastic impeller and motor supports and plastic body housing
Plastic frame material
Plastic frame material
Approvals
-
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Power Consumption | 420mW |
Maximum Current | 35mA |
Depth | 36mm |
Air Flow | 32.3m³/h |
Dimensions | 60 x 36mm |
Noise Level | 37dB |
Fan Speed | 3700rpm |
Bearing Type | Sleeve |