Sanyo Denki Axial Fan, 12 V dc, dc Operation, 70.6cfm, 2.28W, 190mA Max, 120 x 120 x 25mm
- RS Stock No.:
- 277-149
- Mfr. Part No.:
- 9S1212F401
- Manufacturer:
- Sanyo Denki
Subtotal (1 unit)**
MYR108.99
Temporarily out of stock - back order for despatch 04/11/2025, delivery within 6 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR108.99 |
**price indicative
- RS Stock No.:
- 277-149
- Mfr. Part No.:
- 9S1212F401
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 12 V dc | |
Height | 120mm | |
AC or DC Operation | dc | |
Power Consumption | 2.28W | |
Width | 120mm | |
Depth | 25mm | |
Maximum Current | 190mA | |
Air Flow | 70.6cfm | |
Dimensions | 120 x 120 x 25mm | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 12 V dc | ||
Height 120mm | ||
AC or DC Operation dc | ||
Power Consumption 2.28W | ||
Width 120mm | ||
Depth 25mm | ||
Maximum Current 190mA | ||
Air Flow 70.6cfm | ||
Dimensions 120 x 120 x 25mm | ||
Related links
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 2.28W 119 x 119 x 25mm
- Sanyo Denki Axial Fan DC Operation 550mA Max, 120 x 120 x 25mm
- Sanyo Denki Axial Fan dc Operation 4.68W 120 x 120 x 25mm
- Sanyo Denki Axial Fan DC Operation 4.68W 120 x 120 x 25mm
- Sanyo Denki Axial Fan DC Operation 700mA Max, 120 x 120 x 38mm
- Sanyo Denki Axial Fan dc Operation 2.3W 140.8 x 140.8 38.5mm
- Sanyo Denki Axial Fan DC Operation 250mA Max, 120 x 120 x 38mm
- Sanyo Denki Axial Fan DC Operation 36W 120 x 120 x 38mm