Axial Fan, 24 V dc, DC Operation, 31.8m³/h, 1.44W, 60mA Max, 60 x 60 x 25mm
- RS Stock No.:
- 273-526
- Mfr. Part No.:
- 109L0624H402
- Manufacturer:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)**
MYR228.83
Temporarily out of stock - back order for despatch 05/06/2025, delivery within 6 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 14 | MYR228.83 |
15 + | MYR220.84 |
**price indicative
- RS Stock No.:
- 273-526
- Mfr. Part No.:
- 109L0624H402
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 24 V dc | |
Height | 60mm | |
AC or DC Operation | DC | |
Width | 60mm | |
Power Consumption | 1.44W | |
Depth | 25mm | |
Maximum Current | 60mA | |
Dimensions | 60 x 60 x 25mm | |
Air Flow | 31.8m³/h | |
Noise Level | 28dB | |
Fan Speed | 3800rpm | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 24 V dc | ||
Height 60mm | ||
AC or DC Operation DC | ||
Width 60mm | ||
Power Consumption 1.44W | ||
Depth 25mm | ||
Maximum Current 60mA | ||
Dimensions 60 x 60 x 25mm | ||
Air Flow 31.8m³/h | ||
Noise Level 28dB | ||
Fan Speed 3800rpm | ||
Bearing Type Ball | ||
Related links
- Sanyo Denki 9A Series Axial Fan DC Operation 1.44W 60 x 60 x 25mm
- Sanyo Denki San Ace 9WP Series Axial Fan DC Operation 1.44W IP68,...
- Sanyo Denki 109R Series Axial Fan DC Operation 1.7W 60 x 60 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 1.92W 60 x 60 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 1.32W 60 x 60 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 1.32W 60 x 60 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 1.44W 119 x 119 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 1.44W 80 x 80 x 25mm