Sanyo Denki WP Series Axial Fan, 12 V dc, DC Operation, 61.8m³/h, 1.56W, 130mA Max, 80 x 80 x 25mm
- RS Stock No.:
- 105-530
- Mfr. Part No.:
- 9WP0812H4011
- Manufacturer:
- Sanyo Denki
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 105-530
- Mfr. Part No.:
- 9WP0812H4011
- Manufacturer:
- Sanyo Denki
Legislation and Compliance
Product Details
San Ace IP68 Waterproof DC Fans - 9WP Series
San Ace IP68 fans offer protection against dust, water jets and water immersion of up to 1m.
Encapsulated motor with dual stainless steel ball bearing
Long life of 86,000 hrs (60/80mm) / 65,000 hrs (92/119mm) at 40°C ambient temp
3rd wire pulse sensor for fan status monitoring open collector two pulses per revolution
Lightweight plastic construction
Motor protection system lock rotor and reverse polarity
Long life of 86,000 hrs (60/80mm) / 65,000 hrs (92/119mm) at 40°C ambient temp
3rd wire pulse sensor for fan status monitoring open collector two pulses per revolution
Lightweight plastic construction
Motor protection system lock rotor and reverse polarity
Sanyo Denki Axial Fan, 61.8m³/h Flow Rate, 12V DC Voltage Rating - San Ace 9WP Series - 9WP0812H4011
Keep your components cool with this axial fan from Sanyo Denki. Its flow rate of 61.8m³/h means it provides effective ventilation, helping to prevent damage to your equipment from overheating. As it uses a ball bearing to support its motor, the unit generates little friction as it rotates. This ensures minimal wear for long-lasting performance. An IP68 rating indicates the device is fully protected against dust and submersion in 1.5m of water for up to 30 minutes, making it suitable for use in demanding conditions.
Features & Benefits
• Low noise level of 29dB to minimise distractions in your work environment
• Compact dimensions of 80 (width) x 80 (height) x 25mm (depth) to fit in small enclosures
• Low power consumption of 1.56W for energy-efficient cooling
• Wide operating temperature range between -20°C and +70°C for use in harsh industrial settings
• Compact dimensions of 80 (width) x 80 (height) x 25mm (depth) to fit in small enclosures
• Low power consumption of 1.56W for energy-efficient cooling
• Wide operating temperature range between -20°C and +70°C for use in harsh industrial settings
Applications
• Fast charging stations
• Enclosed systems
• Metalworking industry
• Solar power generation
• Enclosed systems
• Metalworking industry
• Solar power generation
Can I mount components on both sides of this axial fan?
As this fan is ribless, you shouldn't mount anything to its front face as the strain could damage the unit.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 80mm |
Width | 80mm |
Power Consumption | 1.56W |
Depth | 25mm |
Maximum Current | 130mA |
Dimensions | 80 x 80 x 25mm |
Air Flow | 61.8m³/h |
Noise Level | 29dB |
Fan Speed | 2900rpm |
Sensor Type | Open Collector |
Bearing Type | Ball |