- RS Stock No.:
- 705-1569
- Mfr. Part No.:
- S3FM
- Manufacturer:
- Switchcraft
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR108.19
Units | Per Unit |
1 - 14 | MYR108.19 |
15 - 49 | MYR106.67 |
50 + | MYR104.55 |
- RS Stock No.:
- 705-1569
- Mfr. Part No.:
- S3FM
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
Product Details
XLR Microphone Adaptor
Male - Female XLR microphone adaptor
Designed to accept internally connected transformer, attenuator, or other circuitry inline with microphone input
Includes 38.1 mm long x 15.08 mm diameter of usable internal volume
Designed to accept internally connected transformer, attenuator, or other circuitry inline with microphone input
Includes 38.1 mm long x 15.08 mm diameter of usable internal volume
Specifications
Attribute | Value |
---|---|
Converts From Gender | Female |
Converts From Type | XLR |
Converts To Gender | Male |
Converts To Type | XLR |
Type | Audio |
End 1 Number of Connectors | 1 |
End 2 Number of Connectors | 1 |
Body Orientation | Straight |