- RS Stock No.:
- 395-1046
- Mfr. Part No.:
- NA4LJX
- Manufacturer:
- Neutrik
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR52.26
Units | Per Unit |
1 - 14 | MYR52.26 |
15 - 49 | MYR51.31 |
50 - 99 | MYR50.36 |
100 + | MYR49.21 |
- RS Stock No.:
- 395-1046
- Mfr. Part No.:
- NA4LJX
- Manufacturer:
- Neutrik
Technical data sheets
Legislation and Compliance
Product Details
Neutrik sNeutrik speakON Lockable Loudspeaker Adapters
Optimised for loudspeaker application, Neutrik invented speakON a high quality, reliable speaker connection in 1987. Built to perform this connection system has proved to be user friendly, reliable and simple to use.
The speakOn series of loudspeaker adapters offer an extremely precise locking system with secure "quick lock" technology. With easy assembly parts and improved grip, setting up broadcasting, audio, concert or telecommunication equipment couldn't be easier. With chuck type strain relief you can be reassured that cable life is extended whilst safety requirements are also met.
The speakOn series of loudspeaker adapters offer an extremely precise locking system with secure "quick lock" technology. With easy assembly parts and improved grip, setting up broadcasting, audio, concert or telecommunication equipment couldn't be easier. With chuck type strain relief you can be reassured that cable life is extended whilst safety requirements are also met.
Features and Benefits:
• Simple connection
• Robust, versatile and easy to assemble
• "touch proof" contacts
• Robust, versatile and easy to assemble
• "touch proof" contacts
What are Loudspeaker connectors?
A loudspeaker is a device or apparatus that takes electrical impulses or audio signals and converts them in to sound. Loudspeaker connectors can include sockets, splitters, banana plugs, pin connectors, speakON connectors, jacks and plugs. All of which are an item used to connect linking parts to speakers or amplifiers.
Specifications
Attribute | Value |
---|---|
Converts From Gender | Male |
Converts From Type | 1/4 in Mono |
Converts To Gender | Female |
Type | Audio |
End 1 Number of Connectors | 1 |
Body Orientation | Straight |
Voltage Rating | 250 V ac |
Current Rating | 30A |
Colour | Blue, Grey |